This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL217250222E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL217250222E3
JLCPCB Part #
C21558265
Package
Plugin,P=7.5mm
Description
-40℃~+105℃ 16mm 2200uF 25mm 35V 7.5mm ±20% 插件,P=7.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.7743
10+ $3.6972
30+ $3.6459
100+ $3.5945
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons