
* Images are for reference only
MAL216352151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216352151E3
- JLCPCB Part #
- C1622211
- Package
- Plugin
- Description
- -40℃~+105℃ 150uF 200V 25mm 5000hrs@105℃ 710mΩ 720mA@100Hz ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2456
200+
$2.8048
500+
$2.7053
1000+
$2.6571
Welcome back, may I help you?