
* Images are for reference only
VESD12A5-06G-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VESD12A5-06G-G3-08
- JLCPCB Part #
- C3703914
- Package
- SOT-363
- Description
- -55℃~+150℃ 100W 10nA 12V 13.9V 22.7V 33pF 4.4A@8/20us IEC 61000-4-2 TVS Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
1000+
$0.0465
2500+
$0.0449
5000+
$0.0441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?