This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL216099507E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL216099507E3
JLCPCB Part #
C6986689
Package
SMD,D18xL22mm
Description
-55℃~+150℃ 1.4A@100kHz 16V 18mm 2000hrs@150℃ 22mm 3300uF ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7179
200+ $4.2769
500+ $4.1339
1000+ $4.0632
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons