
* Images are for reference only
MAL214099117E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099117E3
- JLCPCB Part #
- C1604742
- Package
- SMD,D18xL22mm
- Description
- -55℃~+125℃ 18mm 22mm 50V 6000hrs@125℃ 630mA@100Hz 820uF ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0905
200+
$1.5826
500+
$1.5280
1000+
$1.5006
Welcome back, may I help you?