
* Images are for reference only
MAL216061681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216061681E3
- JLCPCB Part #
- C1602064
- Package
- Plugin,D16xL27mm
- Description
- -55℃~+150℃ 16mm 2000hrs@150℃ 27mm 50V 680uF 7.5mm ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2284
250+
$0.8628
500+
$0.8323
1000+
$0.8178
Welcome back, may I help you?