
* Images are for reference only
MAL215942821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215942821E3
- JLCPCB Part #
- C3721831
- Package
- Plugin,D30xL37mm
- Description
- -25℃~+105℃ 1.83A@120Hz 10mm 200V 290mΩ@100Hz 30mm 37mm 5000hrs@105℃ 820uF ±20% 插件,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8737
200+
$3.4344
500+
$3.3143
1000+
$3.2550
Welcome back, may I help you?