
* Images are for reference only
MAL215837682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215837682E3
- JLCPCB Part #
- C1610560
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+105℃ 10mm 3.39A@100Hz 30mm 32mm 40V 5000hrs@105℃ 6800uF 69mΩ@100Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0948
200+
$3.1332
500+
$3.0226
1000+
$2.9681
Welcome back, may I help you?