
* Images are for reference only
MAL215759561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215759561E3
- JLCPCB Part #
- C1613391
- Package
- Plugin,D35xL62mm
- Description
- -25℃~+85℃ 10mm 3000hrs@85℃ 330mΩ@100Hz 35mm 500V 560uF 62mm ±20% 插件,D35xL62mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9746
200+
$8.1167
500+
$7.8324
1000+
$7.6910
Welcome back, may I help you?