
* Images are for reference only
MAL215756471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215756471E3
- JLCPCB Part #
- C7297915
- Package
- Plugin,D35xL42mm
- Description
- -25℃~+85℃ 10mm 2.3A@120Hz 35mm 400V 42mm 470uF 5000hrs@85℃ 505mΩ@100Hz ±20% 插件,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2045
200+
$6.8651
500+
$6.6355
1000+
$6.5232
Welcome back, may I help you?