
* Images are for reference only
MAL215658182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215658182E3
- JLCPCB Part #
- C3724355
- Package
- Plugin,D22xL27mm
- Description
- -40℃~+85℃ 10mm 1800uF 2.37A@100Hz 22mm 27mm 5000hrs@85℃ 63V 69mΩ ±20% Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3752
200+
$2.0808
500+
$2.0069
1000+
$1.9716
Welcome back, may I help you?