
ELG687M100AQ1AA
- Manufacturer
- MFR.Part #
- ELG687M100AQ1AA
- JLCPCB Part #
- C3724016
- Package
- Plugin,D22xL27mm
- Description
- -40℃~+105℃ 1.2A@120Hz 100V 10mm 2000hrs@105℃ 22mm 27mm 680uF ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D22xL27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 1.2A@120Hz | |
| Diameter | 22mm |

* Images are for reference only
ELG687M100AQ1AA
Extended- Manufacturer
- MFR.Part #
- ELG687M100AQ1AA
- JLCPCB Part #
- C3724016
- Package
- Plugin,D22xL27mm
- Description
- -40℃~+105℃ 1.2A@120Hz 100V 10mm 2000hrs@105℃ 22mm 27mm 680uF ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ELG687M100AQ1AA
Extended- Manufacturer
- MFR.Part #
- ELG687M100AQ1AA
- JLCPCB Part #
- C3724016
- Package
- Plugin,D22xL27mm
- Description
- -40℃~+105℃ 1.2A@120Hz 100V 10mm 2000hrs@105℃ 22mm 27mm 680uF ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELG687M100AQ1AA Specifications
ELG687M100AQ1AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D22xL27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 1.2A@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELG687M100AQ1AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELG687M100AQ1AA Documents
ELG687M100AQ1AA datasheets or manufacturer documentation.
Datasheet: ELG687M100AQ1AA Datasheet (PDF)
ELG687M100AQ1AA Schematic Symbol & PCB Footprint
The ELG687M100AQ1AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.