
* Images are for reference only
MAL215629332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215629332E3
- JLCPCB Part #
- C1622114
- Package
- Plugin,D35xL32mm
- Description
- -40℃~+85℃ 100V 10mm 147mΩ@100Hz 2.84A@100Hz 32mm 3300uF 35mm 5000hrs@85℃ ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9742
200+
$3.8594
500+
$3.7245
1000+
$3.6571
Welcome back, may I help you?