
* Images are for reference only
MAL215626153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215626153E3
- JLCPCB Part #
- C1616067
- Package
- Plugin,D30xL37mm
- Description
- -40℃~+85℃ 10mm 15000uF 25V 30mm 37mm 4.55A@100Hz 47mΩ@100Hz 5000hrs@85℃ ±20% 插件,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3031
200+
$3.2133
500+
$3.1008
1000+
$3.0446
Welcome back, may I help you?