
* Images are for reference only
B43545B5187M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43545B5187M000
- JLCPCB Part #
- C7079467
- Package
- Plugin,D30xL37mm
- Description
- -40℃~+105℃ 1.29A@100Hz 10mm 180uF 2000hrs@105℃ 30mm 37mm 450V 500mΩ@100Hz ±20% Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3224
160+
$0.9267
480+
$0.8962
960+
$0.8802
Welcome back, may I help you?