
* Images are for reference only
MAL215625103E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215625103E3
- JLCPCB Part #
- C1608758
- Package
- Plugin,D25xL32mm
- Description
- -40℃~+85℃ 10000uF 10mm 16V 25mm 3.93A@100Hz 32mm 49mΩ@100Hz 5000hrs@85℃ ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6017
200+
$2.5546
500+
$2.4646
1000+
$2.4212
Welcome back, may I help you?