
* Images are for reference only
MAL215376101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215376101E3
- JLCPCB Part #
- C2164657
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 100uF 180mA@100Hz 25V 3000hrs@105℃ 500mΩ@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6431
10+
$4.0298
30+
$3.6654
100+
$3.2961
500+
$3.1275
1000+
$3.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?