This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215378101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215378101E3
JLCPCB Part #
C2166531
Package
SMD
Description
-55℃~+105℃ 100uF 240mA@100Hz 3000hrs@105℃ 340mΩ@100kHz 63V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7161
250+ $0.2778
500+ $0.2682
1000+ $0.2634

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons