
* Images are for reference only
MAL215374681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215374681E3
- JLCPCB Part #
- C2166541
- Package
- SMD
- Description
- -55℃~+105℃ 10V 240mΩ@100kHz 3000hrs@105℃ 380mA@100Hz 680uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7195
250+
$0.2791
500+
$0.2694
1000+
$0.2646
Related Products
Welcome back, may I help you?