
* Images are for reference only
MAL214699509E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699509E3
- JLCPCB Part #
- C5759504
- Package
- SMD,D18xL22mm
- Description
- -55℃~+125℃ 1.22A@100Hz 16V 18mm 22mm 3900uF 6000hrs@125℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2231
200+
$4.0803
500+
$3.9441
1000+
$3.8768
Related Products
Welcome back, may I help you?