
* Images are for reference only
MAL225099911E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225099911E3
- JLCPCB Part #
- C3829266
- Package
- SMD,D18xL22mm
- Description
- -40℃~+105℃ 1.4A@100kHz 100V 18mm 22mm 330uF 5000hrs@105℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3957
200+
$0.9274
500+
$0.8952
1000+
$0.8791
Related Products