
* Images are for reference only
MAL215099703E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215099703E3
- JLCPCB Part #
- C2163735
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+105℃ 12.5mm 14mm 150uF 5000hrs@105℃ 80V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0085
10+
$1.9571
30+
$1.9218
100+
$1.8881
Welcome back, may I help you?