
* Images are for reference only
MAL214839689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214839689E3
- JLCPCB Part #
- C5115738
- Package
- Plugin,D10xL17.5mm
- Description
- -40℃~+105℃ 100V 10mm 17.5mm 190mA@100Hz 2000hrs@105℃ 580mΩ 5mm 68uF ±20% 插件,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6615
200+
$0.2569
500+
$0.2473
800+
$0.2425
Welcome back, may I help you?