
* Images are for reference only
MAL214839101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214839101E3
- JLCPCB Part #
- C5115736
- Package
- Plugin,D10xL22mm
- Description
- -40℃~+105℃ 100V 100uF 10mm 2000hrs@105℃ 22mm 260mA@100Hz 380mΩ 5mm ±20% 插件,D10xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7969
200+
$0.3085
500+
$0.2973
800+
$0.2925
Welcome back, may I help you?