
* Images are for reference only
MAL215035102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215035102E3
- JLCPCB Part #
- C1598261
- Package
- Plugin,D10xL22mm
- Description
- -55℃~+105℃ 1000uF 10mm 16V 22mm 5mm 6000hrs@105℃ 767mA@100Hz ±20% 插件,D10xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
200+
$0.3452
500+
$0.3340
800+
$0.3276
Welcome back, may I help you?