
* Images are for reference only
MAL214630222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214630222E3
- JLCPCB Part #
- C5115702
- Package
- Plugin,D18xL27mm
- Description
- -55℃~+125℃ 18mm 2.8A@100kHz 2200uF 25mΩ 27mm 35V 5000hrs@125℃ 7.5mm ±20% 插件,D18xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8498
250+
$1.1030
500+
$1.0645
1000+
$1.0452
Welcome back, may I help you?