
* Images are for reference only
MAL214266102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214266102E3
- JLCPCB Part #
- C1668734
- Package
- Plugin,D10xL22mm
- Description
- -40℃~+105℃ 1000uF 10mm 22mm 2500hrs@105℃ 25V 5mm 918mA@10kHz ±20% 插件,D10xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3573
200+
$0.1383
500+
$0.1335
800+
$0.1311
Welcome back, may I help you?