
* Images are for reference only
MAL214099613E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099613E3
- JLCPCB Part #
- C1601175
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+125℃ 1000uF 16mm 17.5mm 25V 6000hrs@125℃ 770mA@100Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0274
200+
$0.7853
500+
$0.7565
1000+
$0.7437
Welcome back, may I help you?