This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214099511E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214099511E3
JLCPCB Part #
C3829146
Package
SMD,D12.5xL13mm
Description
-55℃~+125℃ 12.5mm 13mm 16V 3000hrs@125℃ 470uF 750mA@100kHz ±20% SMD,D12.5xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5582
250+ $0.6027
500+ $0.5817
1000+ $0.5721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons