
* Images are for reference only
MAL214099111E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099111E3
- JLCPCB Part #
- C3828929
- Package
- SMD,D12.5xL13mm
- Description
- -55℃~+125℃ 12.5mm 13mm 220uF 3000hrs@125℃ 50V 750mA@100kHz ±20% SMD,D12.5xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1764
10+
$2.1219
30+
$2.0850
100+
$2.0482
Welcome back, may I help you?