
* Images are for reference only
MAL214099412E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099412E3
- JLCPCB Part #
- C2166638
- Package
- SMD
- Description
- -55℃~+125℃ 1000uF 10V 3000hrs@125℃ 900mA@100kHz 90mΩ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2068
200+
$0.4683
500+
$0.4506
1000+
$0.4425
Related Products
Welcome back, may I help you?