This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214099416E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214099416E3
JLCPCB Part #
C1604708
Package
SMD,D18xL22mm
Description
-55℃~+125℃ 1.085A@100Hz 10V 18mm 22mm 4700uF 6000hrs@125℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0876
200+ $1.5815
500+ $1.5269
1000+ $1.4996

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons