This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214097601E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214097601E3
JLCPCB Part #
C1599699
Package
SMD
Description
-55℃~+125℃ 1500hrs@125℃ 210mA@100Hz 220uF 250mΩ 25V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $1.5493
10+ $1.5156
30+ $1.4932
100+ $1.4723
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons