
* Images are for reference only
MAL214097501E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214097501E3
- JLCPCB Part #
- C6986671
- Package
- SMD,D10xL14.3mm
- Description
- -55℃~+125℃ 10mm 14.3mm 1500hrs@125℃ 16V 301mA@100Hz 330uF ±20% SMD,D10xL14.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0537
250+
$1.2186
500+
$1.1785
1000+
$1.1576
Welcome back, may I help you?