
* Images are for reference only
MAL214099601E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099601E3
- JLCPCB Part #
- C2166486
- Package
- SMD
- Description
- -55℃~+125℃ 1500hrs@125℃ 220uF 250mΩ 25V 300mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7629
200+
$0.2965
500+
$0.2853
1000+
$0.2805
Related Products
Welcome back, may I help you?