This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214097002E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214097002E3
JLCPCB Part #
C1598451
Package
SMD,D10xL14.3mm
Description
-55℃~+125℃ 10mm 14.3mm 1500hrs@125℃ 150uF 190.2mA@100Hz 35V ±20% SMD,D10xL14.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2533
250+ $0.4856
500+ $0.4680
1000+ $0.4600

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons