
* Images are for reference only
MAL215097501E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215097501E3
- JLCPCB Part #
- C2166689
- Package
- SMD
- Description
- -55℃~+105℃ 130mΩ 16V 3000hrs@105℃ 469mA@100Hz 470uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6390
200+
$0.2473
500+
$0.2393
1000+
$0.2345
Related Products
Welcome back, may I help you?