This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213966479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213966479E3
JLCPCB Part #
C3829924
Package
SMD,14.3x7.6mm
Description
-55℃~+105℃ 102.7mA@10kHz 2000hrs@105℃ 25V 4.7Ω 47uF 8.2mm ±20% SMD,14.3x7.6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 700

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5144
200+ $0.9737
700+ $0.9383
1400+ $0.9223

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons