This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213826471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213826471E3
JLCPCB Part #
C2376515
Package
Plugin,D10xL25mm
Description
-40℃~+105℃ 2000hrs@105℃ 25V 440mA@100Hz 440mΩ@100kHz 470uF ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2234
200+ $0.4737
500+ $0.4576
1000+ $0.4496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons