
* Images are for reference only
MAL213226471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213226471E3
- JLCPCB Part #
- C2166715
- Package
- Plugin,D12.5xL30mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 25V 30mm 370mΩ@100Hz 470uF 560mA@100Hz 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4878
200+
$0.5768
400+
$0.5559
800+
$0.5463
Related Products
Welcome back, may I help you?