
* Images are for reference only
MAL213825222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213825222E3
- JLCPCB Part #
- C2166924
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+105℃ 1.09A@100Hz 10000hrs@105℃ 16V 170mΩ@100kHz 2200uF ±20% 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4883
250+
$0.5764
500+
$0.5555
1000+
$0.5459
Welcome back, may I help you?