
* Images are for reference only
MAL213823101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213823101E3
- JLCPCB Part #
- C2166830
- Package
- Plugin,D6.3xL12.7mm
- Description
- -40℃~+105℃ 1.8Ω 100uF 12.7mm 2000hrs@105℃ 6.3V 6.3mm 99mA@100Hz ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0452
200+
$0.4046
500+
$0.3918
1000+
$0.3838
Welcome back, may I help you?