
* Images are for reference only
MAL213659229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213659229E3
- JLCPCB Part #
- C1597381
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+105℃ 100V 105mA@100Hz 10mm 13.5mm 22uF 4000hrs@105℃ 5mm ±20% 插件,D10xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6308
200+
$0.2452
500+
$0.2356
1000+
$0.2323
Related Products
Welcome back, may I help you?