
* Images are for reference only
MAL213239478E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213239478E3
- JLCPCB Part #
- C1601132
- Package
- Plugin,D6.5xL18mm
- Description
- -10%~+50% -40℃~+85℃ 10000hrs@85℃ 100V 18mm 4.7uF 48mA@100Hz 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2902
200+
$0.5001
500+
$0.4824
1000+
$0.4744
Welcome back, may I help you?