
* Images are for reference only
MAL214239478E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214239478E3
- JLCPCB Part #
- C4155466
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+105℃ 100V 12.5mm 2500hrs@105℃ 4.7uF 5mm 6.3mm 60mA@10kHz ±20% 插件,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
200+
$0.0429
500+
$0.0413
1000+
$0.0407
Welcome back, may I help you?