
* Images are for reference only
MAL213219151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213219151E3
- JLCPCB Part #
- C1602964
- Package
- Plugin,D18xL30mm
- Description
- -10%~+50% -40℃~+85℃ 100V 15000hrs@85℃ 150uF 400mA@100Hz 640mΩ@100Hz 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0338
200+
$1.1748
500+
$1.1331
1000+
$1.1123
Related Products
Welcome back, may I help you?