
* Images are for reference only
MAL212637121E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212637121E3
- JLCPCB Part #
- C3308266
- Package
- Plugin,D8xL18mm
- Description
- -40℃~+125℃ 1.459Ω@100Hz 120uF 195mA@10kHz 4000hrs@125℃ 40V ±20% 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.0001
10+
$1.9504
30+
$1.9168
100+
$1.8831
Related Products
Welcome back, may I help you?