
* Images are for reference only
MAL212545153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212545153E3
- JLCPCB Part #
- C3308334
- Package
- Plugin,D21xL38mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 15000uF 16V 2.327A@10kHz 41mΩ@100Hz ±20% Plugin,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6610
200+
$2.1915
500+
$2.1145
1000+
$2.0759
Related Products
Welcome back, may I help you?