
* Images are for reference only
MAL212545103E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212545103E3
- JLCPCB Part #
- C3308589
- Package
- Plugin,D18xL38mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10000uF 16V 2.171A@10kHz 48mΩ@100Hz ±20% 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4087
200+
$1.7067
500+
$1.6473
1000+
$1.6168
Welcome back, may I help you?