
* Images are for reference only
MAL212524471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212524471E3
- JLCPCB Part #
- C3308000
- Package
- Plugin,D6.5xL18mm
- Description
- -40℃~+105℃ 10V 138mA@10kHz 470uF 5000hrs@105℃ 564mΩ@100Hz ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1938
200+
$0.4628
500+
$0.4467
1000+
$0.4387
Welcome back, may I help you?